• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein WSG 17-125 P 72220760000 Angle grinder 125 mm 1700 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 215.00 / piece)
€ 215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder WSG 17-125 P

  • 1700 W
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

125 mm

Cable length

4.00 m

Idle speed

11000 U/min

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250445 Fein WSG 17-125 P 72220760000 Angle grinder 125 mm 1700 W

Warranty Terms

Warranty Terms 2250445 Fein WSG 17-125 P 72220760000 Angle grinder 125 mm 1700 W

Description

Features

  • Up to 30% longer carbon brush life and more material removal than comparable angle grinders.
  • Powertronic for enormous power, power reserve and special speed stability under load.
  • Extensive user protection through blocking monitoring, restart inhibit, soft start-up, electronic overload protection.
  • The lightest and shortest of its kind.
  • Fully metal gear head can be rotated in 90° steps for highest robustness and durability.
  • Best vibration values of its class.
  • Industrial cable H07, 4m length.
  • This text is machine translated.

Scope of delivery

  • 1 Protective cover
  • 1 pair of flanges
  • 1 Anti-vibration handle
  • 1 key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.