• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein CG15-125BLP Inox 72250960000 Angle grinder 125 mm 1500 W

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact angle grinder Ø 125 mm, CG 15-125 blp Inox

  • 1500 W

Technical specifications

Product type

Angle grinder

1500 W

Disc diameter

125 mm

Cable length

4 m

Operating voltage

230 V

Mandrel thread

M14

Weight

2400 g

Idle speed

2800 - 7000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308170 Fein CG15-125BLP Inox 72250960000 Angle grinder 125 mm 1500 W

Description

Maximum service life thanks to the brushless FEIN PowerDrive motor with completely closed motor casing and separately incorporated motor electronics. Optimal protection of the motor against aggressive ceramic and mineral dusts and thus reduction of downtimes and maintenance costs. Extensive user protection through soft start-up, restart protection, blocking monitoring, electronic overload protection, speed preselection, Check monitoring, Anti-vibration handle and brake. Optimum cooling and temperature monitoring. Eye for the snap hook to secure the angle grinder against crashing when working at high height. Only 2.3 kg weight at an output power of 050 W for an outstanding weight-performance ratio. Quick nut included in delivery for tool-free changing of abrasive materials in seconds. Fatigue-free working through a slim covering dimension, compact design and low weight with a good balance. New anti-vibration handle increases grip strength by up to 16% in comparison with conventional hand grips. In addition, the occurring vibrations are minimized. Industrial cable H07, 4m long.

This text is machine translated.

Features

  • Brake
  • Soft start-up.
  • Restart protection
  • Block monitoring
  • Electronic overload protection
  • Electronic speed selection
  • Check return

Scope of delivery

  • CG15-125BLP Inox
  • Protective cover
  • Quick clamping nut without tools
  • Anti-vibration handle
  • Keys
  • Protective cover for cutting work
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)