• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Female insert VS-MSTBVA 2,5/ 5-GB-5,08-BK-A 1609565 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable
No. of pins
5
Packaging type
Box
Type
VS-MSTBVA 2,5/ 5-GB-5,08-BK-A
Connector cross-section (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female insert VS-MSTBVA 2,5/ 5-GB-5,08-BK-A

  • 2.5 / 5-GB VS-MSTBVA-5.08-BK-A
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Box

Type

VS-MSTBVA 2,5/ 5-GB-5,08-BK-A

Product type

Sensor/actuator data cable

No. of pins

5

Connector cross-section (max.)

2.5 mm²

Connection

Print

Manufacturer part #

1609565

Industrial packaging

Yes

Content

50 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772142 Female insert VS-MSTBVA 2,5/ 5-GB-5,08-BK-A 1609565 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772142 Female insert VS-MSTBVA 2,5/ 5-GB-5,08-BK-A 1609565 Phoenix Contact

Description

MSTB contact insert, for PCB assembly, 24 V, 5-pos., with straight solder pins, RAL 9005 (black), for panel mounting frame VS-PPC-F2-MSTB-...-1R-P

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.48*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)