• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1376301 DSBC-50-25-PPSA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 25 mm 1 pc(s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Standard cyclinder

Stroke length

25 mm

Min. operating pressure

0.4 bar

Max. operating pressure

12 bar

(Ø)

50 mm

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

1376301

Weight

1190 g

Size

50

Thread mount

M16 x 1.5

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/4"

Enclosure material

Aluminium (die-cast)

Piston rod material

Aluminium wrought alloy

Piston rod thread

M16 x 1.5

Force (max.)

1178 N

Material

Aluminium wrought alloy

Medium

Compressed air

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Documents & Downloads

Datasheet

Datasheet 2799898 FESTO 1376301 DSBC-50-25-PPSA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 25 mm 1 pc(s

User & Safety Instructions

User & Safety Instructions 2799898 FESTO 1376301 DSBC-50-25-PPSA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 25 mm 1 pc(s

Description

Standard cylinder DSBC-50-25-PPSA-N3 with self-adjusting pneumatic end position damping. Stroke=25 mm, piston diameter=50 mm, piston rod thread=M16x1.5, damping=PPS: Self-adjusting pneumatic end position damping, installation position=arbitrary

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?