According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
500 mm
0.4 bar
12 bar
1366959
Mounting type: with internal thread, with accessories
1190 g
50
Compressed air
TPE-U
G1/4"
50 mm
Steel
M16 x 1.5
1178 N
Compressed air
ISO 15552
80 °C
-20 °C
Double-acting
yes
Datasheet 1944087 FESTO 1366959 DSBC-50-500-PPVA-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions 1944087 FESTO 1366959 DSBC-50-500-PPVA-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)
€ 335.97*
The necessary accessories are required to use the article as described.