
1/3
Square section cylinder
100 mm
1 bar
10 bar
TC-14376444
Bore diameter: 63 mm, Stroke length: 100 mm
63
G3/8"
Compressed air
Aluminium
Aluminium
ISO 15552
70 °C
-10 °C
Double-acting
Plastic-free packaging
Datasheet 3594111 TRU COMPONENTS TC-14376444 TC-DNC63X100S Square section cylinder Enclosure material: Aluminium Stroke length: 100 mm 1 p
User & Safety Instructions 3594111 TRU COMPONENTS TC-14376444 TC-DNC63X100S Square section cylinder Enclosure material: Aluminium Stroke length: 100 mm 1 p
€ 101.97*
The necessary accessories are required to use the article as described.