
Highlights & Details
Profile cylinder ISO15552 (VDMA24562) Ø50mm, stroke: 50mm, with piston magnet, double-acting
- Bore diameter: Ø 50 mm
- Stroke length: 50 mm
- ISO15552, VDMA24652
- With magnet ring
Technical specifications
- Motion: Double action
- Operating speed: 50 - 500 mm/s
- Cushion: Adjustable cussion at both ends
- Product type
Square section cylinder
- Stroke length
50 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- Manufacturer part #
TC-14376432
- Type
Bore diameter: 50 mm, Stroke length: 50 mm
- Size
50
- Thread mount
G1/4"
- Operating medium
Compressed air
- Enclosure material
Aluminium
- Material
Aluminium
- Standard
ISO 15552
- Max. ambient temperature
70 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594108 TRU COMPONENTS TC-14376432 TC-DNC50X50S Square section cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 3594108 TRU COMPONENTS TC-14376432 TC-DNC50X50S Square section cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(
Frequently Bought Together
(*All information is plus legal VAT)€ 91.97*
What kind of Piston Rod Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























