

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
40 mm
1.5 bar
10 bar
10 mm
-20 °C
80 °C
19185
37.3 g
10
M4
Compressed air
NBR
Polyurethane
M5
Aluminium wrought alloy
10 mm
Steel
M4
47.1 N
Aluminium wrought alloy
ISO 6432
+80 °C
-20 °C
Double-acting
yes
Datasheet 1894715 FESTO 19185 DSNU-10-40-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1894715 FESTO 19185 DSNU-10-40-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
Information 1894715 FESTO 19185 DSNU-10-40-P-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
€ 106.26*
The necessary accessories are required to use the article as described.