


According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
250 mm
0.4 bar
12 bar
1366956
Mounting type: with internal thread, with accessories
1190 g
50
Compressed air
TPE-U
G1/4"
50 mm
Steel
M16 x 1.5
1178 N
ISO 15552
80 °C
-20 °C
Double-acting
yes
Datasheet 1944084 FESTO 1366956 DSBC-50-250-PPVA-N3 Standard cyclinder Stroke length: 250 mm 1 pc(s)
User & Safety Instructions 1944084 FESTO 1366956 DSBC-50-250-PPVA-N3 Standard cyclinder Stroke length: 250 mm 1 pc(s)
€ 303.96*
The necessary accessories are required to use the article as described.