According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
40 mm
0.4 bar
12 bar
1376304
Mounting type: with internal thread, with accessories
1190 g
50
TPE-U
G1/4"
50 mm
Steel
M16 x 1.5
1178 N
ISO 15552
80 °C
-20 °C
Double-acting
yes
Datasheet 1944088 FESTO 1376304 DSBC-50-40-PPSA-N3 Standard cyclinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1944088 FESTO 1376304 DSBC-50-40-PPSA-N3 Standard cyclinder Stroke length: 40 mm 1 pc(s)
€ 268.96*
The necessary accessories are required to use the article as described.