• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1366958 DSBC-50-400-PPVA-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Standard cyclinder DSBC-50-400-PPVA-N3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

400 mm

Min. operating pressure

0.4 bar

Max. operating pressure

12 bar

Manufacturer part #

1366958

Type

Mounting type: with internal thread, with accessories

Weight

1190 g

Size

50

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/4"

Piston diameter

50 mm

Piston rod material

Steel

Piston rod thread

M16 x 1.5

Force (max.)

1178 N

Standard

ISO 15552

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1944086 FESTO 1366958 DSBC-50-400-PPVA-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944086 FESTO 1366958 DSBC-50-400-PPVA-N3 Standard cyclinder Stroke length: 400 mm 1 pc(s)

Description

Clever attenuated
Clever steam - Setting Save Time: The new standard cylinder DSBC with the self-tuning pneumatic end position damping PPS adjusts optimally load and speed changes. You win time and flexibility - and your process security increases.
His many variants, the adaptation to ambient conditions and create your own custom design make it suitable for use. The DSBx: economical, comfortable and safe.

Easy selection quick in use
Ready to use for all cases:
The DSBx is the successor to the tried-and-tested series DNC and DNCB. By the mass according to ISO 15552 can easily replace DSBx its predecessor series - in the case of extremely simplified product selection.

Superior technology, long life
The self-adjusting pneumatic damping PPS and the unique piston technology make the DSBC to a technically superior cylinder at extremely low wear and tear.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 320.96*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)