• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 185696 HGWM-08-EZ-G6 Angled gripper Enclosure material: Steel (stainless) 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 2
  • Size: 8
  • Mounting type: With internal thread
  • Operating pressure: 2 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:-:-]
  • Spring force of lift compensation: 4 ... 6 N
  • Spring return torque 0.55 Ncm
  • Operation: Single-acting
  • closed
  • Open total gripping torque at 6 bar: 24 Ncm
  • Gripper function: Angle
  • Constructive structure: Inclined plane
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Max. Working frequency gripper: 4 Hz
  • Max. Gripping jaw play Sz: 0.03 mm
  • Max. Jaw angle play ax,ay: 0.5 deg
  • Max. Force at gripping jaws Fz static: 7 N.
  • Max. Moment at gripping jaws Mx static: 20 Ncm
  • Max. Moment at gripping jaws My static: 20 Ncm
  • Max. Moment at gripping jaws Mz static: 20 Ncm
  • Max. Opening angle 14 degrees
  • Min Opening time at 6 bar: 1 ms
  • Min Closing time at 6 bar: 2.5 ms
  • Pneumatic connection: M3
  • Position detection: None
  • Product weight: 20 g
  • Ambient temperature: 5 ... 60 °C
  • Material covering cap: POM
  • Housing material: High-alloy steel stainless
  • Material gripping jaws: High-alloy steel
  • Material information: Free of copper and PTFE
  • Repeat accuracy of gripper:< = 0.02 mm
Operating medium

Compressed Air

Product type

Angled gripper

Enclosure material

Steel (stainless)

Connection

M3

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

185696

Operating pressure (min.)

2 bar

Accuracy (+/-)

0.02 mm

Weight

23 g

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Single-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203754 FESTO 185696 HGWM-08-EZ-G6 Angled gripper Enclosure material: Steel (stainless) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)