There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:4:4]
Compact cylinder
5 mm
8 bar
Aluminum wrought alloy
4830900
Compact cylinder DPDM-6-5-PA stroke=5 mm, piston diameter=6 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function mode=double-acting
6
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
6 mm
17 N
Aluminium wrought alloy
+80 °C
-10 °C
Double-acting
yes
Datasheet 1940005 FESTO 4830900 DPDM-6-5-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)
User & Safety Instructions 1940005 FESTO 4830900 DPDM-6-5-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)