There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:4:4]
Compact cylinder
10 mm
8 bar
Aluminum wrought alloy
4830971
Compact cylinder DPDM-Q-6-10-S-PA stroke=10 mm, piston diameter=6 mm, damping=P: Elastic damping rings/plates on both sides, mounting position=any, function=(* single-acting, * pushing)
6
ISO 8573-1:2010 [7:-:-] compliance
NBR
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
6 mm
13 N
Non-corrosive steel
+80 °C
-10 °C
yes
Datasheet 1940024 FESTO 4830971 DPDM-Q-6-10-S-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1940024 FESTO 4830971 DPDM-Q-6-10-S-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)