There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
15 mm
8 bar
Aluminum wrought alloy
4834369
Compact cylinder -16-15 DPDM-Q-S-PA hub = 15 mm, piston diameter = 16 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = (* single-acting, * repelling)
16
TPE-U
M5
Steel (stainless)
16 mm
100 N
+80 °C
-10 °C
Datasheet 1940077 FESTO 4834369 DPDM-Q-16-15-S-PA Compact cylinder Stroke length: 15 mm 1 pc(s)
User & Safety Instructions 1940077 FESTO 4834369 DPDM-Q-16-15-S-PA Compact cylinder Stroke length: 15 mm 1 pc(s)