

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
40 mm
8 bar
Aluminum wrought alloy
4840805
Compact cylinder -20-40 DPDM-PA hub = 40 mm, piston diameter = 20 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
M5
Aluminium wrought alloy
Steel (stainless)
20 mm
188 N
+80 °C
-10 °C
Double-acting
Datasheet 1940087 FESTO 4840805 DPDM-20-40-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1940087 FESTO 4840805 DPDM-20-40-PA Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)