There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
8 bar
Aluminum wrought alloy
4840839
Compact cylinder -25-10 DPDM-Q-P-PA hub = 10 mm, piston diameter = 25 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = (*) * single-acting, pulling
25
TPE-U
M5
Polyamide
Steel (stainless)
25 mm
221 N
Polyamide
+80 °C
-10 °C
yes
Datasheet 1940121 FESTO 4840839 DPDM-Q-25-10-P-PA Compact cylinder Enclosure material: Polyamide Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1940121 FESTO 4840839 DPDM-Q-25-10-P-PA Compact cylinder Enclosure material: Polyamide Stroke length: 10 mm 1 pc(s)