• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 563906 HGRT-20-A Radial gripper 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Radial gripper HGRT-20-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 290 g
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Type

563906

Product type

Radial gripper

Operating temperature

+5 up to +60 °C

Min. operating temperature

+5 °C

Max. operating temperature

+60 °C

Manufacturer part #

563906

Weight

290 g

Material (details)

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121151 FESTO 563906 HGRT-20-A Radial gripper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121151 FESTO 563906 HGRT-20-A Radial gripper 1 pc(s)

Description

Radial gripper HGRT-20-A size = 20, max. Exchange Accuracy ≤ 0.2 mm, Max. Jaws angle game ax, ay ≤ 0.1 deg, Max. Opening angle = 180 deg, rotation symmetry ≤ 0.2 mm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)