• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 563913 HGRT-40-A-G2 Radial gripper Enclosure material: Aluminium 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,239.00 / piece)
€ 1,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Radial gripper HGRT-40-A-G2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 2
  • Size: 40
  • Mounting type: Internal thread and centering sleeve
  • Operating pressure: 4 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Operation: Double-acting
  • Gripper function: Radial
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Constructive design: Forced motion sequence
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Mass moment of inertia: 15.26 kgcm2
  • Max. Working frequency gripper:< = 2 Hz
  • Max. Replacement accuracy< = 0.2 mm
  • Max. Jaw angle play ax,ay:< = 0.1 deg
  • Max. Force at gripping jaws Fz static: 400 N.
  • Max. Moment on gripping jaws My static: 17.5 Nm
  • Max. Moment on gripping jaws Mz static: 1.6 Nm
  • Max. Opening angle 180 degrees
  • Min Opening time at 6 bar: 370 ms
  • Min Closing time at 6 bar: 270 ms
  • Relubrication interval guide elements: 10 million SP
  • Pneumatic connection: g1/8
  • Position detection: For proximity switches
  • For inductive sensors
  • Product weight: 1,770 g
  • Rotation symmetry<: = 0.2 mm
  • Ambient temperature: 5 ... 60 °C
  • Material casing: Aluminum
  • glideroxated
  • Material gripping jaws: Steel
  • hardened
  • Material information: Free of copper and PTFE
  • Complies with RoHS
  • Repeat accuracy of gripper:< = 0.02 mm
Operating medium

Compressed Air

Type

563913

Product type

Radial gripper

Enclosure material

Aluminium

Connection

G 1/8

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

563913

Operating pressure (min.)

4 bar

Accuracy (+/-)

0.02 mm

Weight

1770 g

Medium

Compressed air

Features

P port connector (G1/8)

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204510 FESTO 563913 HGRT-40-A-G2 Radial gripper Enclosure material: Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)