• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 553921 PAN-10X1,5-GN TPE-A Green Inside diameter: 7 mm -0.95 bar 50 m

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.90)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Air hose PAN-10X1,5-GN

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Green
Product type

Air hose

Inside diameter

7 mm

Factory colour

Green

Outside Ø

10 mm

Operating temperature

-30 up to +80 °C

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Max. operating temperature

+80 °C

Material

TPE-A

Content

50 m

Max. operating pressure

-0.95 bar

Manufacturer part #

553921

Min. operating pressure

17 bar

Min. operating temperature

-30 °C

Bend radius (min.)

27 mm

Length

50 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968451 FESTO Air hose 553921 PAN-10X1,5-GN TPE-A Green Inside diameter: 7 mm -0.95 bar 50 m

Description

Scope of delivery

  • 50 metre
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.78€ 305.28*

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)