Image similar

Air hose
7 mm
Yellow
10 mm
-30 up to +80 °C
ISO 8573-1:2010 [7:-:-] compliance
+80 °C
TPE-A
50 m
-0.95 bar
553933
17 bar
-30 °C
27 mm
50 m
not relevant
User & Safety Instructions 1968313 FESTO Air hose 553933 PAN-10X1,5-GE TPE-A Yellow Inside diameter: 7 mm -0.95 bar 50 m
€ 306.78€ 305.28*
The necessary accessories are required to use the article as described.