Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
6 mm
558768
-0.95 bar
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
+70 °C
-20 °C
Datasheet 2120742 FESTO Connector piece 558768 NPQM-D-Q6-S8-P10 Pipe diameter: 6 mm 1 pc(s)
Information 2120742 FESTO Connector piece 558768 NPQM-D-Q6-S8-P10 Pipe diameter: 6 mm 1 pc(s)