Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
12 mm
558764
-0.95 bar
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
+70 °C
-20 °C
12 mm
Datasheet 2120738 FESTO Connector piece 558764 NPQM-D-Q12-E-P10 Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)
User & Safety Instructions 2120738 FESTO Connector piece 558764 NPQM-D-Q12-E-P10 Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)
Information 2120738 FESTO Connector piece 558764 NPQM-D-Q12-E-P10 Pipe diameter: 12 mm Pin diameter: 12 mm 1 pc(s)