Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
6 mm
558770
-0.95 bar
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
+70 °C
-20 °C
Datasheet 2120744 FESTO Connector piece 558770 NPQM-D-Q6-S12-P10 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions 2120744 FESTO Connector piece 558770 NPQM-D-Q6-S12-P10 Pipe diameter: 6 mm 1 pc(s)
Information 2120744 FESTO Connector piece 558770 NPQM-D-Q6-S12-P10 Pipe diameter: 6 mm 1 pc(s)