Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Connector piece
14 mm
570452
-0.95 bar
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
+70 °C
-20 °C
Datasheet 2121439 FESTO Connector piece 570452 NPQM-D-Q14-E-P10 Pipe diameter: 14 mm 1 pc(s)
User & Safety Instructions 2121439 FESTO Connector piece 570452 NPQM-D-Q14-E-P10 Pipe diameter: 14 mm 1 pc(s)
Information 2121439 FESTO Connector piece 570452 NPQM-D-Q14-E-P10 Pipe diameter: 14 mm 1 pc(s)