
Highlights & Details
Front panel valve SVS-3-1/8
Technical specifications
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Front panel valve
- Min. display range
3.5 bar
- Display range (max.)
8 bar
- Type
Front panel valve SVS-3-1/8 Valve Function = 3/2 closed, mono-stable, operating method = mechanically, normal rated flow = 120 l / min, Operating pressure = 3.5 - 8 bar, constructive design = piston seat
- Operating temperature
-10 up to +60 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
10190
- Max. operating pressure
8 bar
- Operating pressure (min.)
3.5 bar
- Pressure range
3.5 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1938213 FESTO Front panel valve SVS-3-1/8 10190 3.5 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1938213 FESTO Front panel valve SVS-3-1/8 10190 3.5 up to 8 bar 1 pc(s)




















