Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
6 mm
G 1/8
11957
1 x
10 bar
-0.95 bar
Geölter Betrieb
Aluminium
P port connector (G1/8)
60 °C
0 °C
Datasheet 1895160 FESTO L-piece 11957 LCN-1/8-PK-6 External thread: G 1/8 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions 1895160 FESTO L-piece 11957 LCN-1/8-PK-6 External thread: G 1/8 Pipe diameter: 6 mm 1 pc(s)
Information 1895160 FESTO L-piece 11957 LCN-1/8-PK-6 External thread: G 1/8 Pipe diameter: 6 mm 1 pc(s)