• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO L-piece 6260 LCK-1/8-PK-6-KU External thread: 1/8" Pipe diameter: 5.3 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

L-piece LCK-1/8-PK-6-KU

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Copper and PTFE-free
Product type

L-piece

Pipe Ø

5.3 mm

External thread

1/8"

Manufacturer part #

6260

No. of ports

2 x

Max. operating pressure

16 bar

Min. operating pressure

0 bar

Material

POM

Features

Pivoted

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1895315 FESTO L-piece 6260 LCK-1/8-PK-6-KU External thread: 1/8" Pipe diameter: 5.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895315 FESTO L-piece 6260 LCK-1/8-PK-6-KU External thread: 1/8" Pipe diameter: 5.3 mm 1 pc(s)

Information

Information 1895315 FESTO L-piece 6260 LCK-1/8-PK-6-KU External thread: 1/8" Pipe diameter: 5.3 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)