• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO L-piece 4474 LCK-3/8-PK-9 External thread: 3/8" (10 mm) Pipe diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

L-piece LCK-3/8-PK-9

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Copper and PTFE-free, RoHS Compliant
Product type

L-piece

Pipe Ø

8 mm

External thread

3/8" (10 mm)

Manufacturer part #

4474

No. of ports

2 x

Material

Zinc (die-cast)

Material properties

Die-cast

Features

Pivoted

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895786 FESTO L-piece 4474 LCK-3/8-PK-9 External thread: 3/8" (10 mm) Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895786 FESTO L-piece 4474 LCK-3/8-PK-9 External thread: 3/8" (10 mm) Pipe diameter: 8 mm 1 pc(s)

Information

Information 1895786 FESTO L-piece 4474 LCK-3/8-PK-9 External thread: 3/8" (10 mm) Pipe diameter: 8 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)