• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO L-piece 35984 LCNH-M5-PK-4 External thread: M5 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

L-piece LCNH-M5-PK-4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible (in the further operation is required)
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

L-piece

External thread

M5

Manufacturer part #

35984

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Operating medium

Geölter Betrieb möglich (im weiteren Betrieb erforderlich)

Material

Steel

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1895400 FESTO L-piece 35984 LCNH-M5-PK-4 External thread: M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895400 FESTO L-piece 35984 LCNH-M5-PK-4 External thread: M5 1 pc(s)

Information

Information 1895400 FESTO L-piece 35984 LCNH-M5-PK-4 External thread: M5 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)