• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear actuator ESBF-BS-32-300-5P 8022563 Stroke length 300 mm 1 pc(s)

Product type
Linear actuator
Stroke length
300 mm
Speed (max.)
0.56 m/s
Manufacturer part #
8022563
Type
ESBF-BS-32-300-5P
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,249.00 / piece)
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Linear actuator ESBF-BS-32-300-5P

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electric cylinder ESBF-BS -32-300-5P ball screw drive, electrically driven spindle the rotary motion of the motor into a linear movement of the piston rod. Working stroke = 300 mm, size = 32, Hub = 300 mm, Piston Rod Thread = M10 x 1.25, reversing clearance = 30 µm, material aluminum alloy cylinder pipe = Kneading
Product type

Linear actuator

Stroke length

300 mm

Speed (max.)

0.56 m/s

Manufacturer part #

8022563

Type

ESBF-BS-32-300-5P

Size

32

IP40

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937798 FESTO Linear actuator ESBF-BS-32-300-5P 8022563 Stroke length 300 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937798 FESTO Linear actuator ESBF-BS-32-300-5P 8022563 Stroke length 300 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,277.99*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)