


According to ISO 8573-1:2010 compressed air [7:4:4]
Linear drive
25 mm
10 bar
Aluminum wrought alloy
170909
Guide cylinder DFM -16-25-P-A-KF with built-in navigation. Focus distance of the payload for yoke plate = 50 mm, Hub = 25 mm, piston diameter = 16 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
508 g
16
NBR
M5
Steel (stainless)
16 mm
121 N
+60 °C
-5 °C
not relevant
Datasheet 1938286 FESTO Linear drive 170909 DFM-16-25-P-A-KF Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1938286 FESTO Linear drive 170909 DFM-16-25-P-A-KF Stroke length: 25 mm 1 pc(s)
€ 445.77*
The necessary accessories are required to use the article as described.