
Highlights & Details
Technical specifications
- Coil characteristics: coil characteristics: 110 V/AC 50/60 Hz, pick-up power 9 VA, holding power 7 VA
- Material solenoid: Duroplast, copper, steel
- Product type
Magnet coil
- Operating voltage
110 V AC
- Enclosure material
Duroplast
- Manufacturer part #
536933
- Type
Electrical connection: Plug flags for MSSD-F, 3-pin
- Weight
55 g
IP65
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118523 FESTO Magnet coil 536933 MSFW-110-50/60-EX 110 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118523 FESTO Magnet coil 536933 MSFW-110-50/60-EX 110 V AC 1 pc(s)
Information
Information 2118523 FESTO Magnet coil 536933 MSFW-110-50/60-EX 110 V AC 1 pc(s)
Information 2118523 FESTO Magnet coil 536933 MSFW-110-50/60-EX 110 V AC 1 pc(s)
Description
This text is machine translated.





















