
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Coil characteristics: 110 V/DC: 1.8 W;110 V/AC 40/65 Hz, power 1.8 VA
- Material: PA, up solenoid
- Product type
Magnet coil
- Operating voltage
110 V DC/AC
- Enclosure material
Polyamide
- Manufacturer part #
562891
- Type
Electrical connection: connector, track Picture Shape A
- Weight
210 g
- Features
Electrically actuated
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121104 FESTO Magnet coil 562891 VACC-S13-18-A1-2U 110 V DC/AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121104 FESTO Magnet coil 562891 VACC-S13-18-A1-2U 110 V DC/AC 1 pc(s)
Information
Information 2121104 FESTO Magnet coil 562891 VACC-S13-18-A1-2U 110 V DC/AC 1 pc(s)
Description
Solenoid VACC-S 13-18-A 1-2 U solenoid shaft 13 mm, Connection Diagram Form A, according to EN 175 301, 110 V DC and AC. Operating method==any electrically, mounting position, switching position display = no, switch-on duration = 100%, insulation class=H
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























