
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Coil characteristics: 12 V/DC: 3.4 W
- Material: copper, steel, thermoplastic solenoid
- Product type
Magnet coil
- Operating voltage
12 V DC
- Enclosure material
PA
Steel
- Connection
Circuit diagram
- Media temperature (range)
-20 up to +50 °C
- Manufacturer part #
8030801
- Type
Electrical connection: Industry Standard (11mm)
- Max. media temperature
+50 °C
- Media temperature (min.)
-20 °C
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2124725 FESTO Magnet coil 8030801 VACF-B-B2-5 12 V DC Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124725 FESTO Magnet coil 8030801 VACF-B-B2-5 12 V DC Circuit diagram 1 pc(s)
Information
Information 2124725 FESTO Magnet coil 8030801 VACF-B-B2-5 12 V DC Circuit diagram 1 pc(s)
Description
· According to VDE specifications 0580 with the insulation class H
· Without intervention in the pneumatic circuit can be changed
VACF solenoid-B-B2-5 Connection Diagram Form B, industry standard, 12 V DC. Installation position=any, switch-on duration = 100%, insulation class=H, coil characteristics = 12 V DC: 3.4 W, permissible voltage fluctuations = +/- 10%
This text is machine translated.
· Without intervention in the pneumatic circuit can be changed
VACF solenoid-B-B2-5 Connection Diagram Form B, industry standard, 12 V DC. Installation position=any, switch-on duration = 100%, insulation class=H, coil characteristics = 12 V DC: 3.4 W, permissible voltage fluctuations = +/- 10%
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min































