
Highlights & Details
Technical specifications
- Coil characteristics: 48 V/AC 50/60 Hz, pick-up power 3.9 VA, holding power 2.7 VA
- Material: copper, steel, thermoplastic solenoid
- Product type
Magnet coil
- Operating voltage
48 V AC
- Enclosure material
PA
Steel
- Connection
Circuit diagram
- Media temperature (range)
-20 up to +50 °C
- Manufacturer part #
8030814
- Type
Electrical connection: connection Image Form C
- Max. media temperature
+50 °C
- Media temperature (min.)
-20 °C
- Medium
Compressed air
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2124735 FESTO Magnet coil 8030814 VACF-B-C1-7A 48 V AC Circuit diagram 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124735 FESTO Magnet coil 8030814 VACF-B-C1-7A 48 V AC Circuit diagram 1 pc(s)
Information
Information 2124735 FESTO Magnet coil 8030814 VACF-B-C1-7A 48 V AC Circuit diagram 1 pc(s)
Description
· Without intervention in the pneumatic circuit can be changed
VACF solenoid-B-C 1-7 A Connection Diagram Form C, according to EN 175 301, 48 V AC/50-60 Hz. Installation position=any, switch-on duration = 100%, insulation class=H, coil characteristics = 48 V AC 50/60Hz, pick-up power 3.9 VA, holding power 2.7 VA, permissible voltage fluctuations = +/- 10%
This text is machine translated.































