
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
- According to the ATEX directive
Technical specifications
- Material: aluminum, copper, steel, epoxy resin solenoid
- Product type
Magnet coil
- Operating voltage
110 V AC
- Manufacturer part #
8059812
- Type
Electrical connection: cable with an open end, 3-wire
- Weight
170 g
IP65
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-30 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2125100 FESTO Magnet coil 8059812 VACF-B-K1-16B-5-EX4-M 110 V AC 1 pc(s)
Information
Information 2125100 FESTO Magnet coil 8059812 VACF-B-K1-16B-5-EX4-M 110 V AC 1 pc(s)
Description
· Without intervention in the pneumatic circuit can be changed
VACF solenoid-B-K1-16B-5-EX4-M installation position=any, switching position display = no, Min. Reaction time = 10 ms, switch-on duration = 100%, coil characteristics = 110 V AC 50/60 Hz, power 4.18 VA
This text is machine translated.
VACF solenoid-B-K1-16B-5-EX4-M installation position=any, switching position display = no, Min. Reaction time = 10 ms, switch-on duration = 100%, coil characteristics = 110 V AC 50/60 Hz, power 4.18 VA
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min
































