Magnetic valve
10 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
163143
Normal rated flow: 1500 l/min
2 bar
NBR
5/2 bi-stable
270 g
50 °C
-5 °C
8 mm
Electrically actuated
18 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1940662 FESTO Magnetic valve 163143 CPE18-M1H-5J-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)
Information 1940662 FESTO Magnetic valve 163143 CPE18-M1H-5J-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)