Magnetic valve
10 bar
Aluminium (die-cast)
QS-10
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
163159
Normal rated flow: 1000 l/min
2 bar
NBR
5/2 bi-stable
50 °C
-5 °C
Compressed air
8 mm
P port connector (G1/4)
18 mm
IP65
50 °C
-5 °C
not relevant
Datasheet 1940678 FESTO Magnetic valve 163159 CPE18-M1H-5J-QS-10 QS-10, G 1/4 Nominal width (details) 8 mm 1 pc(s)
User & Safety Instructions 1940678 FESTO Magnetic valve 163159 CPE18-M1H-5J-QS-10 QS-10, G 1/4 Nominal width (details) 8 mm 1 pc(s)
Information 1940678 FESTO Magnetic valve 163159 CPE18-M1H-5J-QS-10 QS-10, G 1/4 Nominal width (details) 8 mm 1 pc(s)