Magnetic valve
10 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 50 °C
163141
Normal rated flow: 1300 l/min
2.5 bar
NBR
3/2 normally closed mono-stable
150 g
50 °C
-5 °C
8 mm
P port connector (G1/4)
18 mm
IP65
10 bar
-0.9 bar
50 °C
-5 °C
not relevant
Datasheet 1940660 FESTO Magnetic valve 163141 CPE18-M1H-3GL-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)
User & Safety Instructions 1940660 FESTO Magnetic valve 163141 CPE18-M1H-3GL-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)
Information 1940660 FESTO Magnetic valve 163141 CPE18-M1H-3GL-1/4 G 1/4 Nominal width (details) 8 mm 1 pc(s)