• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 163148 CPE18-M1H-3OL-QS-8 QS-8, G 1/4 Nominal width (details) 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 116.15 / piece)
€ 116.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve CPE18-M1H-3OL-QS-8

  • Small width
  • Flow Volume
  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Magnetic valve

Max. operating pressure

10 bar

Enclosure material

Aluminium (die-cast)

Connection

QS-8

G 1/4

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 50 °C

Manufacturer part #

163148

Type

Normal rated flow 850 l/min

Operating pressure (min.)

2.5 bar

Sealant

NBR

Function

3/2 normally open mono-stable

Max. media temperature

50 °C

Media temperature (min.)

-5 °C

Medium

Compressed air

Nominal width

8 mm

Features

P port connector (G1/4)

Width

18 mm

IP65

Max. ambient temperature

50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1940667 FESTO Magnetic valve 163148 CPE18-M1H-3OL-QS-8 QS-8, G 1/4 Nominal width (details) 8 mm 1 pc(s)

Information

Information 1940667 FESTO Magnetic valve 163148 CPE18-M1H-3OL-QS-8 QS-8, G 1/4 Nominal width (details) 8 mm 1 pc(s)

Description

For many years, tried and tested millions of times and still champion in its class
The Valve CPE is the strongest flow valve in relation to its small width.
Its high plant availability and long life of over 100 million switching operations make CPE to a much sought-after part of plant and machinery. And its
Compact performance of high flow at narrow width a simple before ort-montage even in narrow installation conditions.
Energy saving!
Whether as a single valve or valve battery on robust aluminum circuit bar. The Valve Family CPE impresses not usually only by a low heat generation due to the minimal electrical
Power consumption of 1 or 1.5 Watt. But also through a pneumatic efficiency: the soft sealing cartridge principle provides for minimal leakage. For the economic operation
The high flow and the large pressure range of -0.9… 10 bar.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min