There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
6 bar
PA
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
553117
Normal nominal flow rate: 160 l/min
0.5 bar
HNBR
2/2 normally closed mono-stable
25 g
60 °C
-5 °C
Compressed air
9 mm
500 Hz
IP40
60 °C
-5 °C
not relevant
Datasheet 1942128 FESTO Magnetic valve 553117 MHJ9-HF Connector plate 1 pc(s)
User & Safety Instructions 1942128 FESTO Magnetic valve 553117 MHJ9-HF Connector plate 1 pc(s)
Information 1942128 FESTO Magnetic valve 553117 MHJ9-HF Connector plate 1 pc(s)