There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Magnetic valve
6 bar
PA
PPS
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
557601
Normal nominal flow rate: 100 l/min
0.5 bar
HNBR
2/2 normally closed mono-stable
40 g
60 °C
-5 °C
Air
10 mm
1000 Hz
IP65
60 °C
-5 °C
yes
Datasheet 1942142 FESTO Magnetic valve 557601 MHJ10-S-0,35-MF Connector plate 1 pc(s)
User & Safety Instructions 1942142 FESTO Magnetic valve 557601 MHJ10-S-0,35-MF Connector plate 1 pc(s)
Information 1942142 FESTO Magnetic valve 557601 MHJ10-S-0,35-MF Connector plate 1 pc(s)