• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manometer 153385 MA-15-10-QS-8 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Manometer MA-15-10-QS-8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 10 g, protection class IP 53
Operating medium

Inert Gases,, neutral fluids

Product type

Manometer

Min. display range

0 bar

Max. operating pressure

10 bar

Display range (max.)

10 bar

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

153385

Material (details)

Steel, brass, PC

Connection

QS-8

Connector

Back side

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Operating medium

Inert gas

Fluids

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1896816 FESTO Manometer 153385 MA-15-10-QS-8 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896816 FESTO Manometer 153385 MA-15-10-QS-8 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

Information

Information 1896816 FESTO Manometer 153385 MA-15-10-QS-8 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)