• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manometer 525725 MA-40-10-R1/8-E-RG Connector (pressure gauge): Back side External thread R1/8 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Manometer MA-40-10-R1/8-E-RG

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 60g
Operating medium

Inert Gases,, neutral fluids

Product type

Manometer

External thread

R1/8

Min. display range

0 bar

Display range (max.)

10 bar

Type

Pressure gauge MA -40-10-R1/8-E-RG with display unit in bar, adjustable red/green area. Display range: 0 - 10 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: cable installation

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

525725

Material (details)

ABS

Connection

R1/8

Connector

Back side

Operating medium

Fluids

Inert gas

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1943802 FESTO Manometer 525725 MA-40-10-R1/8-E-RG Connector (pressure gauge): Back side External thread R1/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1943802 FESTO Manometer 525725 MA-40-10-R1/8-E-RG Connector (pressure gauge): Back side External thread R1/8 1 pc(s)

More interesting products

(*All information is plus legal VAT)