Image similar

Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases
529671
Micro filter
Aluminium (die-cast)
G 3/8
20 bar
529671
6
0 bar
NBR
0.01 µm
600 g
PC
Fibre
-10 up to +60 °C
+60 °C
-10 °C
+60 °C
-10 °C
yes
Datasheet 2117999 FESTO Micro filter MS6-LFM-3/8-ARM 529671 G 3/8 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions 2117999 FESTO Micro filter MS6-LFM-3/8-ARM 529671 G 3/8 Enclosure material Aluminium (die-cast) Sealant NBR
Information 2117999 FESTO Micro filter MS6-LFM-3/8-ARM 529671 G 3/8 Enclosure material Aluminium (die-cast) Sealant NBR