Image similar

According to ISO 8573-1:2010 compressed air [6:8:4]
553046
Micro filter
Aluminium (die-cast)
G 1
20 bar
553046
9
0 bar
NBR
0.01 µm
2500 g
Aluminium wrought alloy
Fibre
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
+60 °C
-10 °C
yes
Datasheet 2120428 FESTO Micro filter MS9-LFM-1-AUM-HF-DA 553046 G 1 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions 2120428 FESTO Micro filter MS9-LFM-1-AUM-HF-DA 553046 G 1 Enclosure material Aluminium (die-cast) Sealant NBR