Image similar

According to ISO 8573-1:2010 compressed air [6:8:4]
564042
Micro filter
Aluminium (die-cast)
Battery unit
12 bar
564042
9
2 bar
NBR
1 µm
2000 g
Aluminium wrought alloy
Fibre
+5 up to +60 °C
+60 °C
+5 °C
Compressed air
350 l/min
+60 °C
+5 °C
yes
Datasheet 2121158 FESTO Micro filter MS9-LFM-G-BUV-DA 564042 Battery unit Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions 2121158 FESTO Micro filter MS9-LFM-G-BUV-DA 564042 Battery unit Enclosure material Aluminium (die-cast) Sealant NBR