According to ISO 8573-1:2010 compressed air [7:4:4]
Mini slider
20 mm
8 bar
Aluminum wrought alloy
543927
Mini slide DGSL -8-20-PA for position detection, with highly precise heavy-duty ball bearing guide, both elastic damping without metallic end position (P). Hub = 20 mm, adjustable end position range/length front = 29.5 mm, adjustable end position range/length rear = 18.5 mm, piston diameter = 10 mm, operating mode drive unit = Yoke
275 g
Mini
HNBR
M3
Steel (stainless)
10 mm
47 N
+60 °C
0 °C
not relevant
Datasheet 1943828 FESTO Mini slider 543927 DGSL-8-20-PA Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1943828 FESTO Mini slider 543927 DGSL-8-20-PA Stroke length: 20 mm 1 pc(s)
€ 698.98*
The necessary accessories are required to use the article as described.