• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 543950 DGSL-10-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

20 mm

Max. operating pressure

8 bar

Manufacturer part #

543950

Weight

458 g

Size

Mini

Min. operating pressure

1.5 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston diameter

12 mm

Piston rod diameter

12 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2119340 FESTO Mini slider 543950 DGSL-10-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119340 FESTO Mini slider 543950 DGSL-10-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

Information

Information 2119340 FESTO Mini slider 543950 DGSL-10-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)

Description

Mini slide DGSL -10-20-P1A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both adjustable elastic damping with metallic End position (P1). Hub = 20 mm, adjustable end position range/length front = 27.5 mm, adjustable end position range/length rear = 20 mm, piston diameter = 12 mm, operating mode drive unit = Yoke

This text is machine translated.